Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoSS41Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73K1376
Your Part Number
1,119 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.660 |
| 5+ | $6.920 |
| 10+ | $6.640 |
| 25+ | $6.310 |
| 50+ | $6.080 |
| 100+ | $5.880 |
| 10000+ | $5.390 |
Price for:Each
Minimum: 1
Multiple: 1
$7.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSS41Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73K1376
Technical Datasheet
Sensor TypeBipolar
Sensor Case / PackageTO-92
No. of Pins3Pins
Supply Voltage Min4.5VDC
Supply Voltage Max24VDC
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SS41 is a bipolar Hall-effect Sensor for respond to alternating North and South poles. A built-in regulator provides stable operation over 4.5VDC to 24VDC supply voltage range and internal circuitry prevents sensor damage in case the supply voltage polarity is accidentally reversed. The SS41 Hall-effect sensors are small, versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet. The open-collector sinking output voltage is easily interfaced with a wide variety of electronic circuits.
- Small Size (0.16 x 0.12")
- Reverse Power Polarity Protection
- Current Sinking Output
- Sensitive Magnetic Characteristics
- Operating Speed from 0kHz to Over 100kHz
Applications
Sensing & Instrumentation, Motor Drive & Control
Technical Specifications
Sensor Type
Bipolar
No. of Pins
3Pins
Supply Voltage Max
24VDC
Operating Temperature Max
150°C
Qualification
-
Sensor Case / Package
TO-92
Supply Voltage Min
4.5VDC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Alternatives for SS41
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
