Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The SD5410-003 is a Silicon NPN Photodarlington Detector mounted in a metal glass lensed can package. The SD5410 has glass lensed cans providing a narrow acceptance angle. This package is ideally suited for operation in hostile environments.
- 12° Acceptance angle (nominal)
- Wide operating temperature range (-55 to 125°C)
- Wide sensitivity ranges
- Mechanically & spectrally matched to SE3450/5450, SE3455/5455 & SE3470/5470 infrared emitting diodes
Applications
Sensing & Instrumentation
Technical Specifications
Wavelength Typ
-
Power Consumption
150mW
Transistor Case Style
TO-46
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
Viewing Angle
12°
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
