
Product Information
Product Overview
The RV6NAYSD103AP is a Rotary Potentiometer with a conductive plastic element and solder hook terminals. This RV6 series industrial potentiometer comes with a robust nickel-plated brass shaft and bushings. This potentiometer converts rotary motion into a change of resistance, supplying a smooth transition of voltage or current levels. The resulting voltage output may be used to control position transducers in a wide variety of potential applications. This plastic potentiometer is an economical device designed to meet wave soldering process requirements for mounting to printed circuit boards (PCBs).
- Standard bushing
- Slotted shaft ending
- 50000 cycles Rotational life
- 295° Mechanical rotation
- -40 to 120°C Operating temperature range
Technical Specifications
10kohm
Linear
± 10%
Panel Mount
1
22.23mm
-
J-Hook
38.9mm
-
120°C
1Turns
500mW
RV6 Series
3.18mm
Screwdriver Slot
-
Conductive Plastic
-
-
-40°C
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
