Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoPX2BN2XX250PSCHX
Newark Part No.66W2308
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 25+ | $93.92 |
| 50+ | $91.26 |
Price for:Each
Minimum: 40
Multiple: 40
$3,756.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoPX2BN2XX250PSCHX
Newark Part No.66W2308
Technical Datasheet
Pressure TypeSealed Gauge
Sensor Output TypeCurrent
Pressure Port TypeNPT
Pressure Measurement TypeSealed Gauge
Operating Pressure Min0psi
Voltage Rating30V
Operating Pressure Max250psi
Pressure Port Size1/8"-27
Port Style1/8" - 27 NPT
Supply Current-
Transducer Connection / TerminationMicro M12 Connector
Supply Voltage Min8VDC
Supply Voltage Max30VDC
Media TypeDry Air, Hydraulic Fluid, Refrigerant
Output Interface-
Sensor Output TypeAnalog
Housing Material304 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Sealed Gauge
Pressure Port Type
NPT
Operating Pressure Min
0psi
Operating Pressure Max
250psi
Port Style
1/8" - 27 NPT
Transducer Connection / Termination
Micro M12 Connector
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
304 Stainless Steel
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Sensor Output Type
Current
Pressure Measurement Type
Sealed Gauge
Voltage Rating
30V
Pressure Port Size
1/8"-27
Supply Current
-
Supply Voltage Min
8VDC
Media Type
Dry Air, Hydraulic Fluid, Refrigerant
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate