Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoPX2AF1XX667PSAAX
Newark Part No.66W2304
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 25+ | $76.110 |
| 50+ | $70.990 |
Price for:Each
Minimum: 40
Multiple: 40
$3,044.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoPX2AF1XX667PSAAX
Newark Part No.66W2304
Technical Datasheet
Pressure TypeSealed Gauge
Pressure Port TypeSAE
Sensor Output TypeVoltage
Pressure Measurement TypeSealed Gauge
Operating Pressure Min0psi
Operating Pressure Max667psi
Voltage Rating5V
Pressure Port Size7/16"-20
Port Style1/4" - 45° Flare Female Schrader
Supply Current5mA
Transducer Connection / TerminationMetri-Pack 150
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Media TypeDry Air, Hydraulic Fluid, Refrigerant
Output Interface-
Sensor Output TypeRatiometric
Housing Material304 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Sealed Gauge
Sensor Output Type
Voltage
Operating Pressure Min
0psi
Voltage Rating
5V
Port Style
1/4" - 45° Flare Female Schrader
Transducer Connection / Termination
Metri-Pack 150
Supply Voltage Max
5.25VDC
Output Interface
-
Housing Material
304 Stainless Steel
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Pressure Port Type
SAE
Pressure Measurement Type
Sealed Gauge
Operating Pressure Max
667psi
Pressure Port Size
7/16"-20
Supply Current
5mA
Supply Voltage Min
4.75VDC
Media Type
Dry Air, Hydraulic Fluid, Refrigerant
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate