| Quantity | Price |
|---|---|
| 10+ | $326.46 |
Product Information
Product Overview
The MLH150PSB01B is a stainless steel media isolated Pressure Sensor with sealed gage measurement type. The MLH series pressure sensors combine application specific integrated circuit (ASIC) technology with a media isolated and metal diaphragm design. This digitally compensated sensor offers value and performance, making it the ideal pressure sensing solution for demanding applications. Fully temperature compensated, calibrated and amplified. MLH sensor delivers ±0.25% full scale accuracy best fit straight line (BFSL) and as low as 2% total error over a temperature range of -40 to 125°C. Industry standard connectors and process ports are offered for enhanced reliability and user flexibility.
- All-wetted parts
- No internal elastomeric seals mean no O-ring compatibility issues
- Stable and creep-free
- Reverse voltage and output short-circuit protection
- Less than 2ms response time
- Easy customization
- Exceeds CE heavy industrial EMC for use in areas of high RFI/EMI
- Amplified and temperature compensated
- Wide choice of connections and terminations
- Calibration for special pressure ranges
- IP67 Protection rating
Applications
Sensing & Instrumentation, HVAC, Industrial, Medical
Technical Specifications
Gauge
0psi
30VDC
1/4" - 18 NPT
-
Current
Sealed Gauge
150psi
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate