Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoHSCDRRN002NDAA3
Newark Part No.55T1176
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.490 |
Price for:Each
Minimum: 100
Multiple: 50
$6,749.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHSCDRRN002NDAA3
Newark Part No.55T1176
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-2Inch-H2O
Operating Pressure Max2Inch-H2O
Supply Voltage Min3.27VDC
Supply Voltage Max3.33VDC
Sensor Case / PackageDIP
No. of Pins8Pins
Sensor Output TypeAnalog
Accuracy± 0.25%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingThrough Hole
Output Interface-
Media TypeDry Gas
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
2Inch-H2O
Supply Voltage Max
3.33VDC
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
Dry Gas
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
-2Inch-H2O
Supply Voltage Min
3.27VDC
Sensor Case / Package
DIP
Sensor Output Type
Analog
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-20°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate