Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHOA1879-015
Newark Part No.96F6342
Technical Datasheet
Gap Width3.18mm
Aperture Width1mm
Forward Current If50mA
Reverse Voltage Vr3V
Forward Voltage1.6V
Sensor Output TypePhototransistor
Sensor MountingPanel / Chassis
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The DMB01 series multi-voltage Analogue Timer with 7 knob selectable functions and 7 knob selectable time ranges within 0.1second and 100 hours. It is suitable for mounting on DIN rail. The 7 knob selectable functions includes delay on operate, interval, interval on trigger open, double interval, delay on release, symmetrical recycler ON first and symmetrical recycler OFF first.
- Knob selection of time range
- Knob-adjustable time setting
- Automatic or manual start
- Combined AC and DC power supply voltage
- LED Indication for relay status and power supply ON
- ≤ 0.2% Repeatability
- ≤100ms Power ON delay
Applications
Clock & Timing, Automation & Process Control, Computers & Computer Peripherals, Metering, Automation & Process Control, Industrial
Technical Specifications
Gap Width
3.18mm
Forward Current If
50mA
Forward Voltage
1.6V
Sensor Mounting
Panel / Chassis
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Aperture Width
1mm
Reverse Voltage Vr
3V
Sensor Output Type
Phototransistor
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
