Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoHOA1877-003
Newark Part No.90F8600
Product RangeHOA1877 Series
Your Part Number
No Longer Available
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHOA1877-003
Newark Part No.90F8600
Product RangeHOA1877 Series
Technical Datasheet
Gap Width9.52mm
Supply Voltage Max1.6V
Aperture Width1.27mm
Forward Current If20mA
Reverse Voltage Vr3V
Forward Voltage1.6V
Sensor Output TypeDarlington Phototransistor
Sensor MountingThrough Hole
Product RangeHOA1877 Series
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The HOA1877-003 is a Transmissive Sensor with Darlington output. It consists of an infrared emitting diode facing photodarlington encased in a black thermoplastic housing. Detector switching takes place whenever an opaque object passes through the slot between emitter and detector. The HOA1877 series has a 0.050-inch diameter detector aperture and employs metal can packaged components. Housing material is polycarbonate. Housing is soluble in chlorinated hydrocarbons and ketones. Recommended cleaning agents are methanol and isopropanol.
- IR switch type
- 0.375" Slot width
- 0.50" High optical axis position
Applications
Sensing & Instrumentation
Technical Specifications
Gap Width
9.52mm
Aperture Width
1.27mm
Reverse Voltage Vr
3V
Sensor Output Type
Darlington Phototransistor
Product Range
HOA1877 Series
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Max
1.6V
Forward Current If
20mA
Forward Voltage
1.6V
Sensor Mounting
Through Hole
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
