Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHOA1870-033
Newark Part No.90F8557
Technical Datasheet
Gap Width1.78mm
Aperture Width0.15mm
Forward Current If50mA
Reverse Voltage Vr3V
Forward Voltage1.6V
Sensor Output TypeDarlington Phototransistor
Sensor MountingPanel / Chassis
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Gap Width
1.78mm
Forward Current If
50mA
Forward Voltage
1.6V
Sensor Mounting
Panel / Chassis
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Aperture Width
0.15mm
Reverse Voltage Vr
3V
Sensor Output Type
Darlington Phototransistor
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
