Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoAML22CBX8DC
Newark Part No.21J7305
Product RangeAML22 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 100+ | $254.650 |
Price for:Each
Minimum: 100
Multiple: 100
$25,465.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAML22CBX8DC
Newark Part No.21J7305
Product RangeAML22 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeAML22 Series
Contact Configuration4PDT
Switch OperationMomentary
Contact Current Max3A
Pushbutton Actuator StyleSquare
Contact Current AC Max100mA
Contact Voltage VAC125V
Contact Current DC Max100mA
Contact Voltage VDC125V
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColorGreen
Panel Cutout (H x W)19.1mm x 19.1mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pushbutton Switch Type
Standard
Contact Configuration
4PDT
Contact Current Max
3A
Contact Current AC Max
100mA
Contact Current DC Max
100mA
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
No SVHC (07-Jul-2017)
Product Range
AML22 Series
Switch Operation
Momentary
Pushbutton Actuator Style
Square
Contact Voltage VAC
125V
Contact Voltage VDC
125V
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
19.1mm x 19.1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
