Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoAML21CBA3BA
Newark Part No.23F4333
Product RangeAML21 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 25+ | $50.230 |
Price for:Each
Minimum: 50
Multiple: 1
$2,511.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAML21CBA3BA
Newark Part No.23F4333
Product RangeAML21 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeAML21 Series
Contact ConfigurationSPDT
Contact Current Max100mA
Contact Voltage AC Nom125V
Switch OperationMomentary
Actuator / Cap Colour-
Pushbutton Actuator StyleSquare
Contact Current AC Max100mA
Contact Voltage DC Nom125V
Contact Voltage VAC125V
Contact Current DC Max100mA
Contact Voltage VDC125V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsPC Pin
Panel Cutout (H x W)19.1mm x 19.1mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pushbutton Switch Type
Standard
Contact Configuration
SPDT
Contact Voltage AC Nom
125V
Actuator / Cap Colour
-
Contact Current AC Max
100mA
Contact Voltage VAC
125V
Contact Voltage VDC
125V
Switch Mounting
Panel Mount
Panel Cutout (H x W)
19.1mm x 19.1mm
Product Range
AML21 Series
Contact Current Max
100mA
Switch Operation
Momentary
Pushbutton Actuator Style
Square
Contact Voltage DC Nom
125V
Contact Current DC Max
100mA
IP Rating
-
Switch Terminals
PC Pin
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate