New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Motion Sensors & Position Sensors
                                                                                                    5. Rotary Encoders
                                                                                                    Print Page

                                                                                                    510E1A48F209PB

                                                                                                    Rotary Encoder, Mechanical, Absolute, 9 CPR, 36 Detents, Horizontal, Without Push Switch

                                                                                                    HONEYWELL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HONEYWELL 510E1A48F209PB
                                                                                                    ManufacturerHONEYWELL
                                                                                                    Manufacturer Part No510E1A48F209PB
                                                                                                    Newark Part No.01C4357
                                                                                                    Product Range510 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    HONEYWELL
                                                                                                    ManufacturerHONEYWELL
                                                                                                    Manufacturer Part No510E1A48F209PB
                                                                                                    Newark Part No.01C4357
                                                                                                    Product Range510 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage Min-
                                                                                                    Encoder TechnologyMechanical
                                                                                                    Supply Voltage Max-
                                                                                                    Encoder TypeAbsolute
                                                                                                    Encoder Resolution9CPR
                                                                                                    No. of Detents36 Detents
                                                                                                    OrientationHorizontal
                                                                                                    Push SwitchWithout Push Switch
                                                                                                    Encoder OutputGray Code
                                                                                                    Encoder MountingBushing Mount
                                                                                                    Rotational Speed Max50rpm
                                                                                                    Rotational Life Cycles100000
                                                                                                    No. of Channels2Channels
                                                                                                    Shaft TypeFlatted End
                                                                                                    Shaft Length19.05mm
                                                                                                    Shaft Diameter6.35mm
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max105°C
                                                                                                    IP Rating-
                                                                                                    TerminationSolder Pin
                                                                                                    Product Range510 Series
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Product Overview

                                                                                                    The 510E1A48F209PB is a 2-bit Mechanical Encoder with PC type B-110 (straight for horizontal mount) tin-plated brass termination and glass-reinforced thermoplastic housing, bushing, shaft. The 510 series is manually operated, rotary encoder that supply a 2-bit gray code output for relative reference applications. It combines the feel of a rotary switch with a digital output. This series has continuous electrical travel and has a rotational life of more than 100000 shaft rotations with a positive detent feel. This small encoder is commonly used in limited-space, panel-mounted applications where the need for costly, front panel displays can be completely eliminated. Digital gray code outputs may eliminate the need for analog/digital converters.

                                                                                                    • High resolution
                                                                                                    • Gray code digital voltage output
                                                                                                    • Flexible mounting
                                                                                                    • 36 Detent positions
                                                                                                    • 6.35mm 3/8-32 UNEF-2A Bushing
                                                                                                    • 19.05mm Shaft length (from mounting surface)
                                                                                                    • 5Ω Maximum closed circuit resistance
                                                                                                    • 100kΩ Minimum open circuit resistance
                                                                                                    • 250mA at 28VDC Maximum contact rating
                                                                                                    • 1000VAC at sea level Dielectric
                                                                                                    • -40 to 105°C Wide operating temperature range

                                                                                                    Applications

                                                                                                    Audio, Imaging, Video & Vision, Sensing & Instrumentation, Automation & Process Control, Robotics, Medical

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    -

                                                                                                    Encoder Resolution

                                                                                                    9CPR

                                                                                                    Orientation

                                                                                                    Horizontal

                                                                                                    Encoder Output

                                                                                                    Gray Code

                                                                                                    Rotational Speed Max

                                                                                                    50rpm

                                                                                                    No. of Channels

                                                                                                    2Channels

                                                                                                    Shaft Length

                                                                                                    19.05mm

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Product Range

                                                                                                    510 Series

                                                                                                    Encoder Technology

                                                                                                    Mechanical

                                                                                                    Encoder Type

                                                                                                    Absolute

                                                                                                    No. of Detents

                                                                                                    36 Detents

                                                                                                    Push Switch

                                                                                                    Without Push Switch

                                                                                                    Encoder Mounting

                                                                                                    Bushing Mount

                                                                                                    Rotational Life Cycles

                                                                                                    100000

                                                                                                    Shaft Type

                                                                                                    Flatted End

                                                                                                    Shaft Diameter

                                                                                                    6.35mm

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    Termination

                                                                                                    Solder Pin

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (07-Jul-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.