| Quantity | Price |
|---|---|
| 5+ | $375.57 |
Product Information
Product Overview
The 13C1000PA4K is a low-cost stainless steel isolated Pressure Sensor with reliable semiconductor technology. The 13mm series stainless steel pressure sensor is designed for high pressure applications that involves measurement of hostile media in harsh environments. This series uses Honeywell proven piezoresistive semiconductor sensor chip in an oil-isolated housing with or without an integral ceramic for temperature compensation and calibration. This design has proven to be highly reliable, stable and accurate. This sensor feature a weld-ring collar and special back support ring for high cycle life capability as it is designed for further integration in OEM applications.
- Rugged, isolated stainless steel package
- Calibrated and temperature compensated
- Absolute and sealed gage pressures
- Absolute pressure
Applications
Sensing & Instrumentation, Industrial, Automation & Process Control
Technical Specifications
Absolute
Voltage
0psi
15VDC
1/8" - 27 NPT
-
10VDC
-
Stainless Steel
125°C
No SVHC (07-Jul-2017)
NPT
Absolute
1000psi
1/8"-27
Cable
-
-
Analog
-40°C
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate