Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part No11TS1151
Newark Part No.39B4500
Product RangeTS Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeTS Series
Switch MountingPanel Mount
Contact Current Max10A
Contact Voltage AC Nom125V
Switch TerminalsSolder
Contact Voltage DC Nom-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 11TS1151 is a non-illuminated SPDT Manual Toggle Switch with ON-None-ON switch operation. It has lever actuator, panel mounting and solder switch terminal.
- Lever-to-bushing seal
Applications
Industrial
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
-
Contact Configuration
SPDT
Product Range
TS Series
Contact Current Max
10A
Switch Terminals
Solder
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

