Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $16.95 |
| 250+ | $15.86 |
Price for:Each
Minimum: 200
Multiple: 100
$3,390.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No11SM244-H4
Newark Part No.96B4125
Product RangeSM Series
Technical Datasheet
Microswitch Type-
Microswitch ActuatorPin Plunger
Contact Configuration-
Switch TerminalsQuick Connect
Contact Current Max5A
Contact Voltage DC Nom-
Product RangeSM Series
Contact Voltage AC Nom-
Operating Force Max5ozf
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Microswitch Type
-
Contact Configuration
-
Contact Current Max
5A
Product Range
SM Series
Operating Force Max
5ozf
Microswitch Actuator
Pin Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate