
Product Information
Product Overview
The HMC6343-DEMO is a fully integrated compass module that includes firmware for heading computation and calibration for magnetic distortions. The module combines three axis magneto resistive sensors and three axis MEMS accelerometers, analog and digital support circuits, microprocessor and algorithms required for heading computation. By combining the sensor elements, processing electronics, and firmware into a 9mm x 9mm x 1.9mm LCC package, Honeywell offers a complete, ready to use tilt compensated electronic compass. This provides design engineers with the simplest solution to integrate high volume, cost effective compasses into binoculars, cameras, night vision optics, laser ranger finders, antenna positioning, and other industrial compassing applications. The HMC6343 utilizes anisotropic magneto resistive (AMR) technology that provides advantages over other magnetic sensor technologies.
- Compass with heading/tilt outputs
- Three axis MR Sensors, accelerometers and a Microprocessor in a single package
- Compass algorithms
- For computation of heading, and magnetic calibration for hard iron
- Compatible with battery powered applications
- To store compass data for processor routines
- I2C Interface, easy to use two wire communication for heading output
- Typical two degree heading accuracy with one degree pitch and roll accuracy
- Moderate precision outputs
- EEPROM memory
Applications
Industrial, Imaging, Video & Vision, Portable Devices, Power Management
Warnings
This part is sensitive to damage by electrostatic discharge. Use ESD precautionary procedures when touching, removing or inserting.
Technical Specifications
Accelerometer
No SVHC (07-Jul-2017)
Demonstration Board, USB Cable, Software
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
