Print Page
UU6050SP
Panel, Swing Out, Steel, White, Hoffman ULTRX Fiberglass Enclosures, 536 mm, 432 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $420.780 |
| 2+ | $412.360 |
| 5+ | $403.950 |
Price for:Each
Minimum: 1
Multiple: 1
$420.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoUU6050SPCopy
Newark Part No.20C7676
Technical Datasheet
Panel TypeSwing Panel
Panel MaterialSteel
Body ColorWhite
For Use WithHoffman ULTRX Fiberglass Enclosures
External Height - Metric536mm
External Width - Metric432mm
External Height - Imperial21.1"
External Width - Imperial17"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Swing Panel
Body Color
White
External Height - Metric
536mm
External Height - Imperial
21.1"
Product Range
-
Panel Material
Steel
For Use With
Hoffman ULTRX Fiberglass Enclosures
External Width - Metric
432mm
External Width - Imperial
17"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate