Print Page
Q202018PCI
Plastic Enclosure, Junction Box, Polycarbonate, 173 mm, 188 mm, 188 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

62 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $198.450 |
| 5+ | $178.610 |
| 10+ | $175.040 |
Price for:Each
Minimum: 1
Multiple: 1
$198.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ202018PCICopy
Newark Part No.06B9784
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric173mm
External Width - Metric188mm
External Depth - Metric188mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial6.8"
External Width - Imperial7.4"
External Depth - Imperial7.4"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
173mm
External Depth - Metric
188mm
Body Color
Gray
External Height - Imperial
6.8"
External Depth - Imperial
7.4"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Polycarbonate
External Width - Metric
188mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
7.4"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate