Print Page
G400P300
Panel, Full Height Back, Steel, Grey, FUSION G7 Wall-Mount Enclosures, 400 mm, 300 mm
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoG400P300Copy
Newark Part No.20T1282
Panel TypeBack Panel
Panel MaterialSteel
Body ColorGray
For Use WithFUSION G7 Wall-Mount Enclosures
External Height - Metric355.1mm
External Width - Metric300mm
External Height - Imperial14"
External Width - Imperial10"
Product Range-
SVHCTo Be Advised
Technical Specifications
Panel Type
Back Panel
Body Color
Gray
External Height - Metric
355.1mm
External Height - Imperial
14"
Product Range
-
Panel Material
Steel
For Use With
FUSION G7 Wall-Mount Enclosures
External Width - Metric
300mm
External Width - Imperial
10"
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate