Print Page
EXE20166SS61
Metal Enclosure, Electrical / Industrial, Steel, 508 mm, 406 mm, 152 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,746.880 |
Price for:Each
Minimum: 1
Multiple: 1
$2,746.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoEXE20166SS61Copy
Newark Part No.92T1144
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric508mm
External Width - Metric406mm
External Depth - Metric152mm
IP RatingIP66
Body ColorMetallic
NEMA RatingNEMA 4, 4X, 12
External Height - Imperial20"
External Width - Imperial16"
External Depth - Imperial6"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
508mm
External Depth - Metric
152mm
Body Color
Metallic
External Height - Imperial
20"
External Depth - Imperial
6"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
406mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12
External Width - Imperial
16"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate