AHCI238S
Protection Spray, Corrosion Inhibitor, Non Conductive, Can
| Quantity | Price |
|---|---|
| 5+ | $90.860 |
Product Information
Product Overview
The AHCI238S is an Industrial Corrosion Inhibitor contains a special chemical combination that vaporizes and condenses on all surfaces in an enclosed area. Vapours will redeposit as needed in the event of condensation of moisture on surfaces. These vapours reach every part of an enclosure, protecting all interior components. Spraying, wiping or greasing are not required. This eliminates precoating, special wraps and drying agents. Protection is effective even in salt-water atmospheres. The AHCI238S emitter has additional red-metal inhibitors for further protection. Enclosures containing corrosion inhibitors must be reasonably sealed. It is suitable for interior components of electrical enclosures, boxes, consoles and wireways, electronic enclosures, electrical and electronic equipment, controls, parts and components, switch gear and relay cabinets, interiors of pipes, conduits and fuse boxes, process control computers, instruments and recording devices, tool chest interiors and contents.
- Spray is a non-conductive, nonflammable, vapor-phase film and is non-toxic
- Protects against salt and high humidity
- Eliminates the need of oiling, plating or dipping metal
- Puts protected equipment to use immediately without degreasing or coating removal
Technical Specifications
Corrosion Protection
Spray Can
-
-
Electrical Enclosures, Boxes, Consoles and Wireways
-
6lb
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate