Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA1008CHAL
Newark Part No.88F2016
Your Part Number
Technical Datasheet
17 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $543.230 |
| 5+ | $521.380 |
| 10+ | $474.550 |
| 20+ | $415.230 |
Price for:Each
Minimum: 4
Multiple: 4
$2,172.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA1008CHAL
Newark Part No.88F2016
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialAluminum
External Height - Metric254mm
External Width - Metric203mm
External Depth - Metric102mm
IP RatingIP65
Body ColorUnfinished
NEMA RatingNEMA 12, 13
External Height - Imperial10"
External Width - Imperial8"
External Depth - Imperial4"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A1008CHAL is a wall mount Continuous Hinge Enclosure with clamp made of aluminum. This type-12 enclosures are unpainted, cover and sides of body have smooth brushed finish. Lightweight enclosures protect components and controls in indoor applications.
- Seams continuously welded and ground smooth
- Stainless steel screws and clamps secure cover
- Cover removed by pulling stainless steel continuous hinge pin
- Oil-resistant gasket
- Weld nuts furnished for mounting optional panels and terminal block kits
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
254mm
External Depth - Metric
102mm
Body Color
Unfinished
External Height - Imperial
10"
External Depth - Imperial
4"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Aluminum
External Width - Metric
203mm
IP Rating
IP65
NEMA Rating
NEMA 12, 13
External Width - Imperial
8"
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate