G521246G050
Enclosure Cooling, Air Conditioner, Indoor, Mild Steel, 12000 BTU, 1.34 m, 435 mm, 296 mm
| Quantity | Price |
|---|---|
| 1+ | $9,339.360 |
| 10+ | $8,907.480 |
| 25+ | $8,583.570 |
Product Information
Product Overview
The G521246G050 is a SPECTRACOOL™ Indoor Sealed Enclosure Cooling with RAL 7035 light gray stainless steel body. Cut-out adapter options for enclosure with GENESIS™ and T-Series air conditioners, enable users to easily transition to the new unit. Dust-resistant condenser coil allows the unit to be run filter less in most applications. Cleanable, reusable aluminum mesh filter protects coils for maximum cooling performance. Reliable mechanical thermostat on enclosure side of the unit, indoor air conditioner models include digital display on ambient side. Galvanized sheet-metal cover for rugged factory and outdoor environments.
- Easy-mount flanges for simple installation
- R407c and R134a earth-friendly refrigerants
- Exterior and partially recessed mounting options
- 8000 and 12000BTU/hour Cooling capacity
- Dual condenser-side air movers for performance redundancy
Applications
HVAC
Contents
Mounting hardware, Gaskets, User manual and Sealed enclosure cooling.
Technical Specifications
-
12000BTU
435mm
52.7"
11.65"
Mild Steel
1.34m
296mm
17.1"
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Product Compliance Certificate