Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoGDM3009.BLACK
Newark Part No.01M7881
Technical Datasheet
No. of Contacts3Contacts
Product Range-
Connector MountingCable Mount
Contact Termination TypeScrew
Pitch Spacing-
Contact GenderSocket
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows-
SVHCLead
Product Overview
The GDM3009.BLACK is a 3 + PE rectangular Cable Socket with central screw M3 x 35, tin-plated brass contacts, screw termination and central nut mounting. The GDM3009.BLACK is generally used for actuators, sensors and for voltage supply and was specially designed for adverse working conditions in small drives, control systems and sensors as well as for underground operations where space is scarce.
- PG9 Cable gland
- 1.5mm² Maximum conductor size
- 250VAC/DC Rated voltage
- 16A Rated current
- ≤4mΩ Contact resistance
- IP65 Protection rating
- -40 to +125°C Temperature range
Applications
Motor Drive & Control, Sensing & Instrumentation
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Tin Plated Contacts
No. of Rows
-
Product Range
-
Contact Termination Type
Screw
Gender
Plug
Contact Material
Brass
Connector Shell Size
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate