Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN
Manufacturer Part NoCM06EA14S-6S
Newark Part No.24M1077
Your Part Number
Technical Datasheet
229 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.350 |
| 10+ | $22.670 |
| 25+ | $21.990 |
Price for:Each
Minimum: 1
Multiple: 1
$23.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoCM06EA14S-6S
Newark Part No.24M1077
Technical Datasheet
Connector TypeCircular Industrial
Product Range-
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts6Contacts
Circular Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingSilver
SVHCNo SVHC (07-Nov-2024)
Product Overview
The CM06EA14S-6S is a 6-position straight Cable Receptacle with socket type silver-plated copper contacts, PG 11 cable gland and strain relief by means of a clamp. The MIL-C-5015 Series (VG95342) circular connector has NBR O-ring, PA 66 contact bearer and housing. It is suitable for 8 to 10mm cable.
- 1mm² Maximum conductor size
- 50VAC/DC Rated voltage
- 10A Rated current
- ≤5mΩ Contact resistance
- IP67 Protection rating
- UL94V-1 Flammability rating
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Copper Alloy
SVHC
No SVHC (07-Nov-2024)
Product Range
-
No. of Contacts
6Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate