Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973528100
Newark Part No.67C7256
Product RangeKLEPS 250 Series
Your Part Number
Technical Datasheet
29 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.55 |
| 50+ | $15.07 |
| 100+ | $13.60 |
| 250+ | $12.62 |
| 500+ | $11.64 |
Price for:Each
Minimum: 1
Multiple: 1
$16.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973528100
Newark Part No.67C7256
Product RangeKLEPS 250 Series
Technical Datasheet
Centerline Spacing-
Connector Tip StyleClaw
Current Rating4A
Overall Length166mm
Overall Length166mm
Spring Force Initial-
Spring Force Working Travel-
Product RangeKLEPS 250 Series
SVHCLead (23-Jan-2024)
Technical Specifications
Centerline Spacing
-
Current Rating
4A
Overall Length
166mm
Spring Force Working Travel
-
SVHC
Lead (23-Jan-2024)
Connector Tip Style
Claw
Overall Length
166mm
Spring Force Initial
-
Product Range
KLEPS 250 Series
Technical Docs (1)
Alternatives for 973528100
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate