Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoZX62WRD-B-5PCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.68X3589
Your Part Number
508 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 10+ | $1.390 |
| 100+ | $1.280 |
| 250+ | $1.180 |
| 500+ | $1.100 |
| 1000+ | $0.971 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoZX62WRD-B-5PCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.68X3589
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5Positions
No. of Positions5 Position
Connector MountingSurface Mount
IP Rating-
OrientationRight Angle
IP Rating-
Product Range-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
No. of Positions
5 Position
IP Rating
-
IP Rating
-
Contact Material
Copper Alloy
SVHC
No SVHC (23-Jan-2024)
USB Standard
USB 2.0
No. of Positions
5Positions
Connector Mounting
Surface Mount
Orientation
Right Angle
Product Range
-
Contact Plating
Gold Plated Contacts
Alternatives for ZX62WRD-B-5PC
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
