Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoSR30-10PE-4P(71)
Newark Part No.98K1070
Product RangeSR30 Series
Also Known As103-0265-2-71
Your Part Number
No Longer Available
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoSR30-10PE-4P(71)
Newark Part No.98K1070
Product RangeSR30 Series
Also Known As103-0265-2-71
Technical Datasheet
Product RangeSR30 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialMetal Body
Connector Body Plating-
Contact Material-
Contact PlatingGold
IP Rating-
IP Rating-
SVHCImidazolidine-2-thione; (2-imidazoline-2-thiol) (15-Jan-2019)
Technical Specifications
Product Range
SR30 Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
IP Rating
-
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Metal Body
Contact Material
-
IP Rating
-
SVHC
Imidazolidine-2-thione; (2-imidazoline-2-thiol) (15-Jan-2019)
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Imidazolidine-2-thione; (2-imidazoline-2-thiol) (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
