Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoRM15TPD-10P(71)
Newark Part No.97K8868
Product RangeRM Series
Also Known As109-0601-6-71
Your Part Number
No Longer Available
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoRM15TPD-10P(71)
Newark Part No.97K8868
Product RangeRM Series
Also Known As109-0601-6-71
Technical Datasheet
Connector TypeCircular Industrial
Product RangeRM Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts10Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialBrass Zinc Alloy Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingSilver
IP Rating-
IP Rating-
SVHCImidazolidine-2-thione; (2-imidazoline-2-thiol) (15-Jan-2019)
Product Overview
The RM15TPD-10P(71) is a 10-contact round miniature Circular Connector with silver-plated contacts, thread coupling type, plug connector and pin contact. Used widely for all types of equipment, although no special measures are taken for resistance to harsh conditions such as dustproof and waterproof design.
- 4mΩ Maximum contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- 5A Rated current
- 350VAC/490VDC Rated voltage
- Synthetic resin insulator
- -25 to +85°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Brass Zinc Alloy Body
Contact Material
Copper Alloy
IP Rating
-
SVHC
Imidazolidine-2-thione; (2-imidazoline-2-thiol) (15-Jan-2019)
Product Range
RM Series
No. of Contacts
10Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
IP Rating
-
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Imidazolidine-2-thione; (2-imidazoline-2-thiol) (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
