
Product Information
Product Overview
The DF13-40DP-1.25V(55) is a 40-position 2-row 1.25mm male Miniature Wire-to-board Header with tin plated brass contacts and beige polyamide insulator. The DF13 series connector has SMT mounting style and straight connector orientation. It has the vacuum pick-up area to enable automatic mounting. Designed in the low profile at mounting height 5.8mm. The double row type achieves the multi-contact up to 40 contacts and secures 30% higher density in the mounting area, compared with the single row type. The header provides the grade with the vacuum absorption area and secures automatic mounting. The header is designed in a scoop-proof box structure and completely prevents misinsertion. In addition, the surface mounting (SMT) header is equipped with the metal fitting to prevent solder peeling.
- Miniature Size
- Multi-contact
- Correspond to automatic mounting
- Integral basic function despite miniature size
- 1A Rated current
- 150VAC Rated voltage
- 30mΩ Contact resistance
- 500V Maximum withstanding voltage
Applications
Computers & Computer Peripherals, Commercial, Consumer Electronics, Imaging, Video & Vision
Technical Specifications
Wire-to-Board
2Rows
Surface Mount
Shrouded
Tin Plated Contacts
To Be Advised
1.25mm
40Contacts
DF13 Series
Brass
PCB Header
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
