Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | S1791-42R.Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 75R5338 |
| Your Part Number | |
| Technical Datasheet |
2,638 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.520 |
| 10+ | $0.446 |
| 25+ | $0.420 |
| 50+ | $0.402 |
| 100+ | $0.384 |
| 500+ | $0.347 |
| 1000+ | $0.333 |
| 5000+ | $0.326 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | S1791-42R.Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 75R5338 |
| Technical Datasheet | |
| Accessory Type | Grounding Spring |
| For Use With | PCB Shielding and Grounding Applications |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Alternatives for S1791-42R.
3 Products Found
Product Overview
The S1791-42R is a surface-mount Spring Contact for use with PCB shielding and grounding applications. It is made of titanium copper with gold plated finish.
- 3A Current rating
- 260°C for 10 seconds Maximum soldering temperature
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
| Accessory Type | Grounding Spring |
|---|---|
| Product Range | - |
| For Use With | PCB Shielding and Grounding Applications |
|---|---|
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
