Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.810 |
| 10+ | $5.790 |
| 25+ | $5.430 |
| 50+ | $5.170 |
| 100+ | $4.920 |
| 250+ | $4.610 |
| 500+ | $4.390 |
Product Information
Product Overview
The M80-8881005 is a 10-way 2-row Datamate L-Tek Female DIL Cable Connector Kit with gold-plated brass contacts, black PBT housing, 2mm pitch spacing and crimp termination. Kit of housing and applicable number of contacts (spare contacts = M80-0130005). Small bore, suitable for 24 to 28AWG cable. 2.00mm pitch high-reliability Datamate connector system. For interconnecting board to board, cable to board and cable to cable. The gold-plated contact zone is hard acid gold of 98% purity. The connector is intended for use as a low voltage connector in high packing density electronic equipment. The connector is polarised to prevent mismatching and can be produced with a latching feature (L-Tek) or in a jackscrew (J-Tek) format, with or without board mounting.
- Small bore
Applications
Industrial
Technical Specifications
10Contacts
Datamate L-Tek M80 Series
Crimp
2 Row
Gold Plated Contacts
Lead
Receptacle
2mm
2Rows
Panel Mount
Beryllium Copper
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate