Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM40-6004146
Newark Part No.97K6255
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerHARWIN
Manufacturer Part NoM40-6004146
Newark Part No.97K6255
Technical Datasheet
Mezzanine Connector TypeHeader
Product Range-
No. of Contacts41Contacts
Pitch Spacing1mm
No. of Rows2Rows
Connector MountingSurface Mount
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Mezzanine Connector Type
Header
No. of Contacts
41Contacts
No. of Rows
2Rows
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Product Range
-
Pitch Spacing
1mm
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate