Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M300-3250396M1Copy |
| Newark Part No. | 59Y7598 |
| Product Range | M300 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $4.580 |
| 10+ | $3.960 |
| 25+ | $3.740 |
| 50+ | $3.590 |
| 100+ | $3.440 |
| 250+ | $3.250 |
| 500+ | $3.120 |
| 1000+ | $2.990 |
Price for:Each
Minimum: 1
Multiple: 1
$4.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M300-3250396M1Copy |
| Newark Part No. | 59Y7598 |
| Product Range | M300 Series |
| Technical Datasheet | |
| Product Range | M300 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 3Positions |
| Pitch Spacing | 3mm |
| For Use With | M300-1010045 & M300-1020045 Pin Crimp Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | M300 Series |
|---|---|
| No. of Positions | 3Positions |
| For Use With | M300-1010045 & M300-1020045 Pin Crimp Contacts |
| Gender | Plug |
|---|---|
| Pitch Spacing | 3mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for M300-3250396M1
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
