Print Page
M30-1100400
Connector Housing, M30 Series, Receptacle, 4 Positions, 1.25 mm, Harwin M30 Series Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M30-1100400Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 24WX590 |
| Product Range | M30 Series |
| Your Part Number | |
| Technical Datasheet |
628 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.458 |
| 100+ | $0.394 |
| 500+ | $0.356 |
| 1000+ | $0.341 |
| 2500+ | $0.330 |
| 5000+ | $0.319 |
Price for:Each
Minimum: 10
Multiple: 10
$4.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M30-1100400Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 24WX590 |
| Product Range | M30 Series |
| Technical Datasheet | |
| Product Range | M30 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 4Positions |
| Pitch Spacing | 1.25mm |
| For Use With | Harwin M30 Series Contacts |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | M30 Series |
|---|---|
| No. of Positions | 4Positions |
| For Use With | Harwin M30 Series Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 1.25mm |
| SVHC | To Be Advised |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
