Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No21349700597100
Newark Part No.94X0254
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $115.930 |
Price for:Each
Minimum: 10
Multiple: 1
$1,159.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21349700597100
Newark Part No.94X0254
Technical Datasheet
Connector Type A7/8" Receptacle
Connector to Connector7/8" Straight Receptacle to Free End
Connector Type A7/8" Sensor Straight 4 Position Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric10m
Cable Length - Imperial32.808ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
7/8" Receptacle
Connector Type A
7/8" Sensor Straight 4 Position Receptacle
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
-
Connector to Connector
7/8" Straight Receptacle to Free End
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
32.808ft
SVHC
No SVHC (08-Jul-2021)
Technical Docs (4)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate