Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No21349697597006
Newark Part No.94X0234
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $101.57 |
| 5+ | $101.19 |
| 10+ | $100.82 |
| 25+ | $95.72 |
| 50+ | $91.03 |
Price for:Each
Minimum: 1
Multiple: 1
$101.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21349697597006
Newark Part No.94X0234
Technical Datasheet
Connector Type A7/8" Sensor Straight 4 Position Plug
Connector Type A7/8" Plug
Connector to Connector7/8" Straight Plug to 7/8" Straight Receptacle
Connector Type B7/8" Sensor Straight 4 Position Receptacle
Connector Type B7/8" Receptacle
No. of Positions4 Positions
Cable Length - Metric600mm
Cable Length - Imperial1.968ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
7/8" Sensor Straight 4 Position Plug
Connector to Connector
7/8" Straight Plug to 7/8" Straight Receptacle
Connector Type B
7/8" Receptacle
Cable Length - Metric
600mm
Product Range
-
Connector Type A
7/8" Plug
Connector Type B
7/8" Sensor Straight 4 Position Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
1.968ft
SVHC
No SVHC (08-Jul-2021)
Technical Docs (4)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate