Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerHARTING
Manufacturer Part No21033812400
Newark Part No.46M4874
Technical Datasheet
Inter Series Connector AM12
Convert From Positions4Positions
Convert From GenderReceptacle
Inter Series Connector BRJ45
Convert To Positions8Positions
Convert To GenderReceptacle
Product Range-
SVHCTo Be Advised
Product Overview
The 21033812400 is a 4-pole Han® M12 female-RJ45 panel feed-through D-coded Straight Adapter for 10/100Mb Ethernet. D-coding mating face according to IEC 61076-2-101 standards.
- IP65/IP67 Protection rating
- 0.2A Current
- 50V Rated voltage
Applications
Industrial, Communications & Networking
Technical Specifications
Inter Series Connector A
M12
Convert From Gender
Receptacle
Convert To Positions
8Positions
Product Range
-
Convert From Positions
4Positions
Inter Series Connector B
RJ45
Convert To Gender
Receptacle
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
