Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19410165404
Newark Part No.45W1192
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.590 |
| 5+ | $26.220 |
| 10+ | $24.840 |
| 25+ | $23.540 |
| 50+ | $22.610 |
| 100+ | $21.730 |
Price for:Each
Minimum: 1
Multiple: 1
$27.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19410165404
Newark Part No.45W1192
Technical Datasheet
Accessory TypeProtection Cover with Cable Lug
For Use WithHarting Han-Eco Series Size 16B Housings
Connector Body Material-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 19410165404 is a Protection Cover with a cable lug. This cover comes with a fibre-glass reinforced polyamide double locking lever. It is suitable for Han-Eco® 16B housings.
- F2/I3 Flammability rating
- UL94V-0 Flammability
- IP65 Protection
Applications
Industrial
Technical Specifications
Accessory Type
Protection Cover with Cable Lug
Connector Body Material
-
SVHC
No SVHC (25-Jun-2025)
For Use With
Harting Han-Eco Series Size 16B Housings
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate