Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19300061250
Newark Part No.29H1698
Product RangeHan B Series
Your Part Number
Technical Datasheet
52 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.590 |
| 5+ | $29.810 |
| 10+ | $28.030 |
| 25+ | $26.960 |
| 50+ | $25.680 |
| 100+ | $24.420 |
Price for:Each
Minimum: 1
Multiple: 1
$31.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19300061250
Newark Part No.29H1698
Product RangeHan B Series
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialAluminum Body
Locking Type1 Lever
Rectangular Shell Size6B
For Use WithHan E, Han ES/ESS, Han E AV, Han ES AV Series Connectors
Product RangeHan B Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 19300061250 is a side entry Surface Mounted Housing for 6B series connectors, M20 size cable entry. Single locking lever and low construction. Aluminium die cast housing with powder coated surface, RAL 7037 (grey) locking element, polycarbonate + stainless steel locking lever, NBR seal.
- UL94V-0 Flammability rating
- IP65 Protection rating
- NEMA type-4, 4X, 12
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
1 Lever
For Use With
Han E, Han ES/ESS, Han E AV, Han ES AV Series Connectors
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminum Body
Rectangular Shell Size
6B
Product Range
Han B Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability