Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19200100546
Newark Part No.29H1667
Product RangeHan A Series
Your Part Number
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.19 |
| 5+ | $20.97 |
| 10+ | $19.76 |
| 25+ | $19.20 |
| 50+ | $18.34 |
| 100+ | $17.53 |
| 250+ | $16.43 |
Price for:Each
Minimum: 1
Multiple: 1
$22.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19200100546
Newark Part No.29H1667
Product RangeHan A Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialAluminum Body
Cable Exit Angle90°
Locking Type1 Lever
Rectangular Shell Size10A
For Use WithHan A Series Industrial Connectors
Product RangeHan A Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Cable Exit Angle
90°
Rectangular Shell Size
10A
Product Range
Han A Series
Connector Body Material
Aluminum Body
Locking Type
1 Lever
For Use With
Han A Series Industrial Connectors
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Alternatives for 19200100546
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability