Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No14310410301000
Newark Part No.53X2803
Product Rangehar-Flexicon Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 50+ | $4.680 |
| 100+ | $4.410 |
| 250+ | $4.130 |
| 500+ | $3.970 |
| 1000+ | $3.830 |
Price for:Each
Minimum: 50
Multiple: 50
$234.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No14310410301000
Newark Part No.53X2803
Product Rangehar-Flexicon Series
Technical Datasheet
Pitch Spacing1.27mm
No. of Positions4Positions
Wire Size AWG Min28AWG
Wire Size AWG Max26AWG
Conductor Area CSA-
Wire Connection MethodClamp
Rated Current2A
Contact MaterialCopper
Rated Voltage160V
Block OrientationSurface Mount Vertical
Product Rangehar-Flexicon Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
1.27mm
Wire Size AWG Min
28AWG
Conductor Area CSA
-
Rated Current
2A
Rated Voltage
160V
Product Range
har-Flexicon Series
No. of Positions
4Positions
Wire Size AWG Max
26AWG
Wire Connection Method
Clamp
Contact Material
Copper
Block Orientation
Surface Mount Vertical
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate