Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No14011213102000
Newark Part No.53X2669
Product Rangehar-Flexicon Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.440 |
| 1000+ | $3.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$1,720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No14011213102000
Newark Part No.53X2669
Product Rangehar-Flexicon Series
Technical Datasheet
Pitch Spacing2.54mm
No. of Positions12Positions
Wire Size AWG Min24AWG
Product Rangehar-Flexicon Series
Wire Size AWG Max20AWG
Conductor Area CSA-
Wire Connection MethodClamp
Rated Current6A
Rated Voltage160V
Contact MaterialCopper
Block OrientationSurface Mount Right Angle
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
2.54mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
20AWG
Wire Connection Method
Clamp
Rated Voltage
160V
Block Orientation
Surface Mount Right Angle
No. of Positions
12Positions
Product Range
har-Flexicon Series
Conductor Area CSA
-
Rated Current
6A
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
