Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No11123001502
Newark Part No.84R6052
Product RangeHan-Yellock
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.190 |
| 5+ | $29.380 |
| 10+ | $27.570 |
| 25+ | $25.750 |
| 50+ | $24.730 |
| 100+ | $23.770 |
Price for:Each
Minimum: 1
Multiple: 1
$31.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No11123001502
Newark Part No.84R6052
Product RangeHan-Yellock
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Cable Exit Angle90°
Connector Body MaterialAluminum Body
Locking TypeScrew
Rectangular Shell Size30
For Use WithHan-<italic>Yellock</italic> Connectors
Product RangeHan-Yellock
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Connector Body Material
Aluminum Body
Rectangular Shell Size
30
Product Range
Han-Yellock
Cable Exit Angle
90°
Locking Type
Screw
For Use With
Han-<italic>Yellock</italic> Connectors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate