Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No11051053001
Newark Part No.84R6042
Product RangeHan Yellock
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.400 |
| 10+ | $6.270 |
| 25+ | $6.130 |
| 50+ | $5.890 |
| 100+ | $4.800 |
| 250+ | $4.540 |
| 500+ | $4.360 |
| 1000+ | $4.180 |
Price for:Each
Minimum: 2
Multiple: 2
$12.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No11051053001
Newark Part No.84R6042
Product RangeHan Yellock
Technical Datasheet
Product RangeHan Yellock
No. of Contacts5Contacts
Heavy Duty Connector TypeModule
No. of Contacts5 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Wire Size AWG Max12AWG
Current Rating20A
Wire Size AWG Min26AWG
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han Yellock
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
Current Rating
20A
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
5Contacts
No. of Contacts
5 Contacts
Gender
Plug
Wire Size AWG Max
12AWG
Wire Size AWG Min
26AWG
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
