Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09628160391
Newark Part No.67X8040
Product RangeHan EMC/B, High Temp Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $141.740 |
| 10+ | $134.730 |
| 25+ | $131.220 |
| 50+ | $122.800 |
| 100+ | $117.180 |
Price for:Each
Minimum: 1
Multiple: 1
$141.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09628160391
Newark Part No.67X8040
Product RangeHan EMC/B, High Temp Series
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialAluminum Body
Locking Type2 Lever
Rectangular Shell Size16B
For Use WithHan 16B Hoods and Inserts
Product RangeHan EMC/B, High Temp Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
2 Lever
For Use With
Han 16B Hoods and Inserts
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminum Body
Rectangular Shell Size
16B
Product Range
Han EMC/B, High Temp Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
