Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09380062611
Newark Part No.92B1218
Product RangeHan-Com Series
Your Part Number
Technical Datasheet
178 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $104.970 |
| 5+ | $98.990 |
| 10+ | $93.010 |
| 25+ | $88.520 |
Price for:Each
Minimum: 1
Multiple: 1
$104.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09380062611
Newark Part No.92B1218
Product RangeHan-Com Series
Technical Datasheet
Product RangeHan-Com Series
Heavy Duty Connector TypeInsert
No. of Contacts5Contacts
No. of Contacts5 Contacts
Rectangular Shell Size16B
Heavy Duty Contact TypeScrew Pin
Current Rating80A
Wire Size AWG Max6AWG
Wire Size AWG Min16AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09380062611 is a rectangular Han K 4/0 pin is a Male Insert with 4 power contacts for use with Harting Han-com K series connectors. 16B size, screw termination. Made of polycarbonate with silver plated copper alloy contacts.
- 500 Mating cycles
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Han-Com Series
No. of Contacts
5Contacts
Rectangular Shell Size
16B
Heavy Duty Contact Type
Screw Pin
Wire Size AWG Max
6AWG
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Heavy Duty Connector Type
Insert
No. of Contacts
5 Contacts
Gender
Plug
Current Rating
80A
Wire Size AWG Min
16AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate