Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09185106813
Newark Part No.88K2090
Product RangeSEK 18 Series
Your Part Number
Technical Datasheet
101 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 10+ | $2.080 |
| 50+ | $2.070 |
| 100+ | $1.890 |
| 250+ | $1.810 |
| 500+ | $1.730 |
| 1000+ | $1.660 |
| 2500+ | $1.520 |
Price for:Each
Minimum: 1
Multiple: 1
$2.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09185106813
Newark Part No.88K2090
Product RangeSEK 18 Series
Technical Datasheet
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing2.54mm
No. of Rows2 Row
Product RangeSEK 18 Series
No. of Contacts10Contacts
Connector MountingCable Mount, Through Hole Mount
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09185106813 is a 10-position Female Connector with central polarization and strain relief clamp. 2.54mm pitch, IDC flat cable termination. SEK connectors are preferably used for connection within the device. It offers broad range of cable to board connectors.
- Complies with BS9525 F0026 type B
- Meets dimensional requirements of various standards
- Bump polarised female sockets used with the clip polarised header give bump and clip polarisation
Applications
Industrial
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
2.54mm
Product Range
SEK 18 Series
Connector Mounting
Cable Mount, Through Hole Mount
Contact Material
Brass
Contact Gender
-
No. of Rows
2 Row
No. of Contacts
10Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability