Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09000005225
Newark Part No.29H1386
Your Part Number
Technical Datasheet
105 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.94 |
| 10+ | $13.00 |
| 25+ | $12.18 |
| 50+ | $11.83 |
| 100+ | $11.37 |
| 250+ | $10.78 |
Price for:Each
Minimum: 1
Multiple: 1
$14.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09000005225
Newark Part No.29H1386
Technical Datasheet
Accessory TypeLocking Lever
For Use WithHan 16 A Hood
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 9000005225 is a Locking Lever for use with the Han 16 A hood.
Applications
Industrial
Technical Specifications
Accessory Type
Locking Lever
Product Range
-
For Use With
Han 16 A Hood
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate